The LPD4012-153MTD is a shielded, wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has a maximum DC current of 0.6A and a maximum saturation current of 0.94A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 21 MHz and a maximum DC resistance of 1.13 ohms. It is designed for surface mount applications and has a product length of 4.02 mm and a height of 1.2 mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPD4012-153MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.94A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.13Ohm |
| Minimum Self Resonant Frequency | 21M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-153MTD to view detailed technical specifications.
No datasheet is available for this part.