The LPD4012-184MRB is a surface mount ferrite inductor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC resistance of 8.75 ohms in parallel and an inductance of 180 microhenries in parallel. The inductor is RoHS compliant and has a tolerance of 20%. It is available in a surface mount package with a cut tape packaging.
Coilcraft LPD4012-184MRB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 8.75R |
| Height | 1.1mm |
| Inductance - Parallel | 180uH |
| Length | 3.94mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-184MRB to view detailed technical specifications.
No datasheet is available for this part.