The LPD4012-184MSD is a shielded wirewound inductor from Coilcraft. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current rating of 0.18A and a maximum saturation current of 0.23A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 4.1MHz and a maximum DC resistance of 8.75 ohms. It is designed for surface mount applications and has a product length of 4.02mm and a height of 1.2mm. The operating temperature range is from -40C to 85C.
Coilcraft LPD4012-184MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.23A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 8.75Ohm |
| Minimum Self Resonant Frequency | 4.1M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-184MSD to view detailed technical specifications.
No datasheet is available for this part.