The LPD4012-184MTD is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductors with a wirewound technology and shielded protection style. The inductance is 180uH with a tolerance of 20%. The inductor has a maximum DC current of 0.18A and a maximum saturation current of 0.23A. It measures 4.02mm in length, 1.2mm in height, and 4.02mm in depth. The inductor operates between -40C and 85C.
Coilcraft LPD4012-184MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.23A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 8.75Ohm |
| Minimum Self Resonant Frequency | 4.1M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-184MTD to view detailed technical specifications.
No datasheet is available for this part.