Surface mount wirewound power inductor featuring 2.2µH inductance with a 30% tolerance. This shielded ferrite core component offers a DC resistance of 117.5mΩ and a maximum DC current rating of 350mA, with an RMS current of 950mA. Operating across a temperature range of -40°C to 85°C, it measures 4mm in length, 4mm in width, and 1.1mm in height.
Coilcraft LPD4012-222NLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 117.5mR |
| Height | 1.1mm |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.2uH |
| Inductance - Series | 8.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.1175R |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-222NLB to view detailed technical specifications.
No datasheet is available for this part.