The LPD4012-222NTD is a shielded ferrite wirewound inductor from Coilcraft. It has a type of power inductors with a core material of ferrite and a technology of wirewound. The inductance is 2.2uH with a tolerance of 30%. It can handle a maximum DC current of 1.35A and a maximum saturation current of 2.5A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.235 ohms. It has a minimum self-resonant frequency of 70MHz. The inductor is available in a surface mount package with dimensions of 4.02mm in length, 1.2mm in height, and 4.02mm in depth. It operates between -40°C and 85°C.
Coilcraft LPD4012-222NTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Maximum Saturation Current | 2.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.235Ohm |
| Minimum Self Resonant Frequency | 70M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-222NTD to view detailed technical specifications.
No datasheet is available for this part.