The LPD4012-223MLB is a surface mount ferrite inductor with a 22uH inductance value and 20% tolerance. It has a maximum operating temperature of 85°C and a maximum DC current of 480mA. The inductor is packaged in a SMD/SMT package with a height of 1.1mm and a length and width of 4mm. It is compliant with RoHS regulations and has a self resonant frequency of 15MHz.
Coilcraft LPD4012-223MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.1mm |
| Inductance | 22uH |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 125 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-223MLB to view detailed technical specifications.
No datasheet is available for this part.