The LPD4012-223MLC is a 22uH ferrite inductor with a series inductance of 88uH and a parallel inductance of 22uH. It has a tolerance of 20% and a maximum DC current of 480mA. The inductor is designed for surface mount applications and has a self-resonant frequency of 15MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a tape and reel format with 1000 units per package.
Coilcraft LPD4012-223MLC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.1mm |
| Inductance | 22uH |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.815R |
| RMS Current (Irms) | 340mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-223MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
