The LPD4012-223MRD is a shielded ferrite wirewound inductor from Coilcraft with a type of power inductors. It has a core material of ferrite and a technology of wirewound. The inductance is 22uH with a tolerance of 20%. The maximum DC current is 0.48A and the maximum saturation current is 0.84A. The inductance decrease percentage at Isat is 30. The minimum self resonant frequency is 15MHz. The product length, height, and product depth are 4.02, 1.2, and 4.02mm respectively. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPD4012-223MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Maximum Saturation Current | 0.84A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.63Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-223MRD to view detailed technical specifications.
No datasheet is available for this part.