This 22uH wirewound inductor features a shielded design and a ferrite core material. It has a tolerance of 20% and a maximum DC current rating of 0.48A. The inductor's maximum DC resistance is 1.63 ohms. Operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPD4012-223MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Maximum Saturation Current | 0.84A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.63Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-223MSB to view detailed technical specifications.
No datasheet is available for this part.