The LPD4012-224MTB is a shielded ferrite wirewound inductor from Coilcraft with a nominal inductance of 220uH and a tolerance of 20%. It has a maximum DC current rating of 0.17A and a maximum saturation current of 0.17A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 3.3MHz and a maximum DC resistance of 11.24 ohms. It measures 4.02mm in length and 1.2mm in height, with a product depth of 4.02mm. The operating temperature range is from -40°C to 85°C.
Coilcraft LPD4012-224MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 11.24Ohm |
| Minimum Self Resonant Frequency | 3.3M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-224MTB to view detailed technical specifications.
No datasheet is available for this part.