The LPD4012-224MTD is a shielded wirewound inductor from Coilcraft with a ferrite core and 220uH inductance. It has a 20% tolerance and is tested at 100KHz. The inductor can handle a maximum DC current of 0.17A and a maximum saturation current of 0.17A, with a 30% inductance decrease at Isat. The DC resistance is 11.24 ohms, and the self resonant frequency is 3.3MHz. The inductor measures 4.02mm in length and 1.2mm in height, and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Coilcraft LPD4012-224MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 11.24Ohm |
| Minimum Self Resonant Frequency | 3.3M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-224MTD to view detailed technical specifications.
No datasheet is available for this part.