
Surface mount fixed inductor featuring 0.33uH inductance with a 30% tolerance. This wirewound ferrite component offers a maximum DC current of 2.65A and a DC resistance of 21mR. Designed for demanding applications, it operates within a temperature range of -40°C to 85°C and boasts a self-resonant frequency of 255MHz. The compact 4mm x 4mm x 1.1mm SMD package ensures efficient board space utilization.
Coilcraft LPD4012-331NLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 21mR |
| Height | 1.1mm |
| Inductance | 0.33uH |
| Inductance - Parallel | 0.33uH |
| Inductance - Series | 1.32uH |
| Inductance Tolerance | 30% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 2.65A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.021R |
| RMS Current (Irms) | 1.87A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 255MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-331NLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.