The LPD4012-331NLD is a ferrite shielded wirewound inductor from Coilcraft. It features a 0.33uH inductance value with a 30% tolerance. The inductor can handle maximum DC currents of 2.65A and saturation currents of 5.6A. It measures 4.02mm in length, 1.2mm in height, and 4.02mm in depth. The LPD4012-331NLD operates within a temperature range of -40°C to 85°C.
Coilcraft LPD4012-331NLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.65A |
| Maximum Saturation Current | 5.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.042Ohm |
| Minimum Self Resonant Frequency | 255M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-331NLD to view detailed technical specifications.
No datasheet is available for this part.