Coilcraft LPD4012-332NLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.1mm |
| Inductance | 3.3uH |
| Inductance - Parallel | 3.3uH |
| Inductance - Series | 13.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 48MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-332NLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.