
The LPD4012-332NLC is a fixed inductor from Coilcraft with a ferrite core material and a maximum operating temperature of 85°C. It has a parallel inductance of 3.3uH and a series inductance of 13.2uH. The inductor is designed for surface mount applications and has a maximum DC current rating of 1.06A. It is available in a 1616 package quantity of 1000 units per reel and is compliant with RoHS regulations.
Coilcraft LPD4012-332NLC technical specifications.
| Core Material | Ferrite |
| Height | 1.1mm |
| Inductance - Parallel | 3.3uH |
| Inductance - Series | 13.2uH |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-332NLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.