The LPD4012-332NSD is a ferrite shielded wirewound inductor from Coilcraft. It has a nominal inductance of 3.3uH with a tolerance of 30%. The inductor can handle a maximum DC current of 1.06A and has a maximum DC resistance of 0.32 ohms. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor is designed for surface mount applications.
Coilcraft LPD4012-332NSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.06A |
| Maximum Saturation Current | 2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.32Ohm |
| Minimum Self Resonant Frequency | 48M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-332NSD to view detailed technical specifications.
No datasheet is available for this part.