Surface mount fixed inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 440mA DC current rating, and 310mA RMS current. DC resistance is 0.915 Ohms, with a maximum operating temperature of 85°C. Dimensions are 4mm length, 4mm width, and 1.1mm height.
Coilcraft LPD4012-333MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 915mR |
| Height | 1.1mm |
| Inductance | 33uH |
| Inductance - Parallel | 33uH |
| Inductance - Series | 132uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.915R |
| RMS Current (Irms) | 310mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-333MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.