The LPD4012-333MRB is a fixed inductor from Coilcraft with a ferrite core material and a parallel inductance of 33uH. It has a DC resistance of 1.83 ohms and a maximum DC current rating of 580mA. The inductor is packaged in a surface mount format and is suitable for operating temperatures between -40°C and 85°C. It is compliant with RoHS regulations and is available in a cut tape packaging format.
Coilcraft LPD4012-333MRB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.83R |
| Height | 1.1mm |
| Inductance - Parallel | 33uH |
| Length | 3.94mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 440mA |
| RoHS Compliant | Yes |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-333MRB to view detailed technical specifications.
No datasheet is available for this part.
