This is a wirewound inductor with a shielded protection style and ferrite core material. It has an inductance of 33uH with a tolerance of 20%. The maximum DC current is 0.44A and the maximum saturation current is 0.58A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 1.83 ohms and the minimum self-resonant frequency is 12 MHz. The inductor is available in a surface mount package with dimensions of 4.02x1.2x4.02mm. It operates between -40 and 85 degrees Celsius.
Coilcraft LPD4012-333MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.44A |
| Maximum Saturation Current | 0.58A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.83Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-333MSB to view detailed technical specifications.
No datasheet is available for this part.