This shielded wirewound ferrite inductor has a 33uH inductance value with a 20% tolerance. It can handle a maximum DC current of 0.44A and has a maximum DC resistance of 1.83 ohms. The inductor's self-resonant frequency is a minimum of 12MHz. It measures 4.02mm in length and 1.2mm in height, and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C.
Coilcraft LPD4012-333MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.44A |
| Maximum Saturation Current | 0.58A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.83Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-333MTC to view detailed technical specifications.
No datasheet is available for this part.