Surface mount fixed inductor featuring 330µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 140mA and an RMS current of 100mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 8.5 Ohms. The shielded construction and 4mm x 4mm x 1.1mm SMD package make it suitable for various electronic applications.
Coilcraft LPD4012-334MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 8.5R |
| Height | 1.1mm |
| Impedance | 8.5R |
| Inductance | 330uH |
| Inductance - Parallel | 330uH |
| Inductance - Series | 1320uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-334MLB to view detailed technical specifications.
No datasheet is available for this part.