The LPD4012-334MSB is a ferrite shielded inductor from Coilcraft with a 330uH inductance and 20% tolerance. It has a maximum DC current rating of 0.14A and a maximum saturation current of 0.16A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 2.8MHz and a maximum DC resistance of 17 ohms. It measures 4.02mm in length, 1.2mm in height, and 4.02mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft LPD4012-334MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.14A |
| Maximum Saturation Current | 0.16A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 17Ohm |
| Minimum Self Resonant Frequency | 2.8M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-334MSB to view detailed technical specifications.
No datasheet is available for this part.