Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 920mA and an RMS current of 650mA. It has a DC resistance of 0.25 Ohms and a self-resonant frequency of 39MHz. Operating within a temperature range of -40°C to 85°C, this RoHS compliant inductor is supplied in a 4mm x 4mm x 1.1mm package.
Coilcraft LPD4012-472MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 250mR |
| Height | 1.1mm |
| Inductance | 4.7uH |
| Inductance - Parallel | 4.7uH |
| Inductance - Series | 18.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 920mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.25R |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 39MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-472MLB to view detailed technical specifications.
No datasheet is available for this part.