Surface mount, shielded wirewound power inductor featuring 47µH inductance with a 20% tolerance. Operates with a maximum DC current of 390mA and an RMS current of 280mA. This ferrite core component offers a DC resistance of 1.26 Ohms and a low profile of 1.1mm. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C.
Coilcraft LPD4012-473MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.26R |
| Height | 1.1mm |
| Inductance | 47uH |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.26R |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.8MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-473MLB to view detailed technical specifications.
No datasheet is available for this part.