The LPD4012-473MRB is a surface mount fixed inductor from Coilcraft with a ferrite core material and a parallel inductance of 47uH. It has a maximum DC current rating of 400mA and a tolerance of 20%. The inductor is packaged in a cut tape format and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Coilcraft LPD4012-473MRB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 2.52R |
| Height | 1.1mm |
| Inductance - Parallel | 47uH |
| Length | 3.94mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 390mA |
| RoHS Compliant | Yes |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-473MRB to view detailed technical specifications.
No datasheet is available for this part.