The LPD4012-473MTC is a shielded ferrite wirewound inductor with a 47uH inductance value and a 20% tolerance. It has a maximum DC current rating of 0.39A and a maximum saturation current of 0.4A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 8.8MHz and a maximum DC resistance of 2.52R. It measures 4.02mm in length, 1.2mm in height, and 4.02mm in depth. The operating temperature range is from -40°C to 85°C.
Coilcraft LPD4012-473MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.39A |
| Maximum Saturation Current | 0.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.52Ohm |
| Minimum Self Resonant Frequency | 8.8M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-473MTC to view detailed technical specifications.
No datasheet is available for this part.