The LPD4012-473MTD is a 47uH wirewound shielded inductor from Coilcraft. It features a ferrite core and a maximum DC current of 0.39A. The inductor has a maximum saturation current of 0.4A and a 30% inductance decrease percentage at the maximum saturation current. It also has a minimum self-resonant frequency of 8.8MHz and a maximum DC resistance of 2.52R. The inductor is designed for surface mount applications and has a product length of 4.02mm and a height of 1.2mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD4012-473MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.39A |
| Maximum Saturation Current | 0.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.52Ohm |
| Minimum Self Resonant Frequency | 8.8M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-473MTD to view detailed technical specifications.
No datasheet is available for this part.