Surface mount wirewound power inductor with 0.56µH inductance and 30% tolerance. Features a ferrite core, 1.84A maximum DC current, and 1.3A RMS current. Offers a low DC resistance of 43.5mΩ and a self-resonant frequency of 185MHz. Operates within a temperature range of -40°C to 85°C.
Coilcraft LPD4012-561NLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 43.5mR |
| Height | 1.1mm |
| Inductance | 0.56uH |
| Inductance - Parallel | 0.56uH |
| Inductance - Series | 2.24uH |
| Inductance Tolerance | 30% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 1.84A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.0435R |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 185MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-561NLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.