Coilcraft LPD4012-561NLC technical specifications.
| Core Material | Ferrite |
| Height | 1.1mm |
| Inductance - Parallel | 0.56uH |
| Inductance - Series | 2.24uH |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 1.84A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-561NLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.