The LPD4012-561NSC is a surface mount fixed inductor from Coilcraft with a nominal inductance of 0.56uH and a maximum rated current of 1.84A. It operates over a temperature range of -40 to 125C and is shielded. The inductor is a general purpose type with a high current rating, suitable for various applications.
Coilcraft LPD4012-561NSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 3.94 |
| Tolerance | 30 |
| Package Width | 3.94 |
| Package Height | 1.1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.087 |
| Rated Current-Max | 1.84 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 185 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft LPD4012-561NSC to view detailed technical specifications.
No datasheet is available for this part.