Surface mount power inductor featuring 6.8µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 860mA and a DC resistance of 265mΩ. Operating within a temperature range of -40°C to 85°C, it measures 4mm in length and width, with a height of 1.1mm. The shielded construction and 600mA RMS current capability make it suitable for demanding applications.
Coilcraft LPD4012-682MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 265mR |
| Height | 1.1mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 860mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.265R |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 31MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-682MLB to view detailed technical specifications.
No datasheet is available for this part.