
The LPD4012-682MLC is a ferrite inductor with a parallel inductance of 6.8uH and a series inductance of 27.2uH. It has a tolerance of 20% and a maximum DC current rating of 860mA. The inductor is designed for surface mount applications and is available in a package quantity of 1000 units per reel. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Coilcraft LPD4012-682MLC technical specifications.
| Core Material | Ferrite |
| Height | 1.1mm |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 860mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-682MLC to view detailed technical specifications.
No datasheet is available for this part.