The LPD4012-682MRD is a shielded ferrite wirewound inductor with a maximum DC current of 0.86A and a tolerance of 20%. It has a minimum self resonant frequency of 31MHz and a maximum DC resistance of 0.53 ohms. The inductor is designed for surface mount applications and has a product length of 4.02mm and a height of 1.2mm. It operates over a temperature range of -40°C to 85°C.
Coilcraft LPD4012-682MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.86A |
| Maximum Saturation Current | 1.63A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.53Ohm |
| Minimum Self Resonant Frequency | 31M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-682MRD to view detailed technical specifications.
No datasheet is available for this part.