The LPD4012-682MSB is a wirewound inductor with a ferrite core and shielded protection style. It has an inductance of 6.8uH with a tolerance of 20%. The inductor's maximum DC current is 0.86A and maximum saturation current is 1.63A. The inductance decreases by 30% at the maximum saturation current. The minimum self-resonant frequency is 31MHz. The inductor measures 4.02mm in length, 1.2mm in height, and 4.02mm in depth. It operates between -40°C and 85°C.
Coilcraft LPD4012-682MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.86A |
| Maximum Saturation Current | 1.63A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.53Ohm |
| Minimum Self Resonant Frequency | 31M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-682MSB to view detailed technical specifications.
No datasheet is available for this part.