The LPD4012-682MSD is a wirewound shielded inductor from Coilcraft. It has a type of power inductors and a core material of ferrite. The inductance is 6.8uH with a tolerance of 20%. The maximum DC current is 0.86A and the maximum saturation current is 1.63A. The inductance decrease percentage at Isat is 30. The minimum self resonant frequency is 31Mhz. The product length is 4.02mm and the height is 1.2mm. The inductor is suitable for surface mount applications and operates between -40°C and 85°C.
Coilcraft LPD4012-682MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.86A |
| Maximum Saturation Current | 1.63A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.53Ohm |
| Minimum Self Resonant Frequency | 31M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-682MSD to view detailed technical specifications.
No datasheet is available for this part.