The LPD4012-683MRB is a ferrite inductor with a DC resistance of 3.23 ohms in parallel and an inductance of 68 microhenries in parallel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a surface mount package and is compliant with RoHS regulations. It has a maximum DC current rating of 370 milliamperes and an RMS current rating of 360 milliamperes.
Coilcraft LPD4012-683MRB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 3.23R |
| Height | 1.1mm |
| Inductance - Parallel | 68uH |
| Length | 3.94mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 360mA |
| RoHS Compliant | Yes |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-683MRB to view detailed technical specifications.
No datasheet is available for this part.