The LPD4012-683MSB is a ferrite shielded wirewound inductor with a maximum inductance of 68uH and a tolerance of 20%. It has a maximum DC current rating of 0.36A and a maximum saturation current of 0.37A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 3.23 ohms and a minimum self-resonant frequency of 7.8MHz. It measures 4.02mm in length and 1.2mm in height, with a product depth of 4.02mm. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft LPD4012-683MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.36A |
| Maximum Saturation Current | 0.37A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.23Ohm |
| Minimum Self Resonant Frequency | 7.8M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-683MSB to view detailed technical specifications.
No datasheet is available for this part.