The LPD4012-683MSC is a shielded wirewound inductor with a ferrite core, offering 68uH of inductance and a 20% tolerance. It has a maximum DC current rating of 0.36A and a maximum saturation current of 0.37A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 7.8MHz and a maximum DC resistance of 3.23 ohms. It measures 4.02mm in length, 1.2mm in height, and 4.02mm in depth. The LPD4012-683MSC operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPD4012-683MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.36A |
| Maximum Saturation Current | 0.37A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.23Ohm |
| Minimum Self Resonant Frequency | 7.8M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-683MSC to view detailed technical specifications.
No datasheet is available for this part.