The LPD4012-821NLB is a surface mount ferrite inductor with a maximum DC current of 1.72A and an inductance of 0.82uH. It has a self-resonant frequency of 130MHz and is available in a package quantity of 25. The inductor is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Coilcraft LPD4012-821NLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1.1mm |
| Inductance | 0.82uH |
| Inductance - Parallel | 0.82uH |
| Inductance - Series | 3.28uH |
| Inductance Tolerance | 30% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 1.72A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.05R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-821NLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.