This shielded wirewound inductor features a ferrite core and a maximum DC current rating of 1.72A. The inductance is 0.82uH with a tolerance of 30%. The inductor has a maximum DC resistance of 0.1 ohms and a minimum self resonant frequency of 130MHz. It measures 4.02mm in length, 1.2mm in height, and 4.02mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft LPD4012-821NTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.72A |
| Maximum Saturation Current | 3.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 130M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-821NTC to view detailed technical specifications.
No datasheet is available for this part.