The LPD4012-822MRD is a shielded wirewound inductor from Coilcraft with a core material of ferrite. It has an inductance of 8.2uH with a tolerance of 20%. The inductor's maximum DC current is 0.78A and maximum saturation current is 1.3A. The inductor's inductance decreases by 30% at its maximum saturation current. The minimum self resonant frequency is 29MHz. The inductor measures 4.02mm in length, 1.2mm in height, and 4.02mm in depth. It operates between -40°C and 85°C.
Coilcraft LPD4012-822MRD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.78A |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.6Ohm |
| Minimum Self Resonant Frequency | 29M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-822MRD to view detailed technical specifications.
No datasheet is available for this part.