The LPD4012-822MSC is a ferrite shielded wirewound inductor from Coilcraft. It has a nominal inductance of 8.2uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 0.78A and a maximum saturation current of 1.3A, with a 30% inductance decrease at the saturation current. The inductor has a maximum DC resistance of 0.6 ohms and a minimum self-resonant frequency of 29MHz. The inductor measures 4.02mm in length, 1.2mm in height, and 4.02mm in depth. It is designed to operate over a temperature range of -40 to 85C.
Coilcraft LPD4012-822MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.78A |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.6Ohm |
| Minimum Self Resonant Frequency | 29M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-822MSC to view detailed technical specifications.
No datasheet is available for this part.