The LPD4012-822MTC is a ferrite shielded wirewound inductor from Coilcraft. It has a nominal inductance of 8.2uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.78A and a maximum saturation current of 1.3A. The inductor's inductance decreases by 30% at its maximum saturation current. The device has a minimum self resonant frequency of 29MHz and a maximum DC resistance of 0.6Ohm. It operates over a temperature range of -40 to 85C.
Coilcraft LPD4012-822MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.78A |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.6Ohm |
| Minimum Self Resonant Frequency | 29M(Typ)Hz |
| Product Length | 4.02mm |
| Height | 1.2mm |
| Product Depth | 4.02mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LPD4012-822MTC to view detailed technical specifications.
No datasheet is available for this part.