Surface mount wirewound power inductor featuring 82µH inductance with a 20% tolerance. This shielded ferrite core component offers a maximum DC current rating of 310mA and a DC resistance of 1.83 Ohms. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 7.3MHz. The compact 4mm x 4mm x 1.1mm package is suitable for automated assembly.
Coilcraft LPD4012-823MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.83R |
| Height | 1.1mm |
| Inductance | 82uH |
| Inductance - Parallel | 82uH |
| Inductance - Series | 328uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1.83R |
| RMS Current (Irms) | 230mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.3MHz |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-823MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.