The LPD4012-823MRB is a ferrite fixed inductor from Coilcraft with a parallel inductance of 82uH and a tolerance of 20%. It has a maximum DC current rating of 290mA and is designed for surface mount applications. The inductor is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is packaged in a cut tape format with a package quantity of one.
Coilcraft LPD4012-823MRB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 3.66R |
| Height | 1.1mm |
| Inductance - Parallel | 82uH |
| Length | 3.94mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 310mA |
| RoHS Compliant | Yes |
| Series | LPD4012 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD4012-823MRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.