Surface mount wirewound power inductor featuring 1µH inductance with a 20% tolerance. This shielded ferrite core component offers a maximum DC current of 2.12A and a DC resistance of 50mΩ. Operating across a temperature range of -40°C to 85°C, it has a compact 4.8mm x 4.8mm x 0.9mm footprint. The inductor is RoHS compliant and suitable for high-frequency applications with a self-resonant frequency of 150MHz.
Coilcraft LPD5010-102MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 50mR |
| Height | 0.9mm |
| Inductance | 1uH |
| Inductance - Parallel | 1uH |
| Inductance - Series | 4uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 2.12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.05R |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-102MEB to view detailed technical specifications.
No datasheet is available for this part.