The LPD5010-152MRB is a ferrite inductor with a parallel inductance of 1.5uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a surface mount configuration with a termination of SMD/SMT. It is RoHS compliant and has a maximum RMS current of 1.2A.
Coilcraft LPD5010-152MRB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 75mR |
| Height | 0.9mm |
| Inductance - Parallel | 1.5uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-152MRB to view detailed technical specifications.
No datasheet is available for this part.