Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance. This wirewound component utilizes a ferrite core and offers a maximum DC current of 590mA and RMS current of 420mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 0.595 Ohms. The shielded construction and compact 4.8mm x 4.8mm x 0.9mm SMD package make it suitable for various power applications.
Coilcraft LPD5010-153MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 595mR |
| Height | 0.9mm |
| Inductance | 15uH |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.595R |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-153MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.