Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.16A 11.7Ohm DCR T/R
Coilcraft LPD5010-154MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 0.9mm |
| Inductance | 150uH |
| Inductance - Parallel | 150uH |
| Inductance - Series | 600uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.8mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.85R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.9MHz |
| Series | LPD5010 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPD5010-154MEB to view detailed technical specifications.
No datasheet is available for this part.